0
0 Items$0.00

Hook Up Wire :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
72C3153

RoHS

Each
1+$466.290
5+$442.250
10+$431.260
Silicone Rubber
Red
4AWG
6496 x 0.07mm
10m
32ft
90°C
25mm²
1.5kV
Copper
11.9mm
-
SiliStrom Series
72C3152

RoHS

Each
1+$466.290
5+$442.250
10+$431.260
Silicone Rubber
Black
4AWG
6496 x 0.07mm
10m
32ft
90°C
25mm²
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
68Y7877

RoHS

Reel of 50
Reel
1+$516.820
5+$482.740
10+$463.260
25+$451.090
50+$431.610
PVC
Black
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
19J5892

RoHS

Each
1+$412.230
5+$390.980
10+$381.260
Silicone Rubber
Transparent
4AWG
6496 x 0.07mm
10m
32ft
90°C
25mm²
1.5kV
Copper
11.9mm
-
SiliStrom Series
79Y4615

RoHS

1 Meter
1+$15.760
10+$15.240
25+$14.210
PVC
Brown
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4639

RoHS

1 Meter
1+$17.460
10+$16.900
25+$15.760
PVC
Grey
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
29AH7156

RoHS

Reel of 50
Reel
1+$779.850
5+$759.760
10+$739.690
25+$696.180
50+$666.050
Rubber
Black
-
-
50m
164ft
85°C
25mm²
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
79Y4680

RoHS

1 Meter
1+$17.460
5+$16.900
10+$15.760
25+$15.170
PVC
Red
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7961

RoHS

Reel of 50
Reel
1+$516.820
5+$482.740
10+$463.260
25+$451.090
50+$431.610
PVC
Red
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4596

RoHS

1 Meter
1+$17.720
5+$17.130
10+$15.990
25+$15.410
PVC
Black
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7896

RoHS

Reel of 50
Reel
1+$595.620
5+$561.860
10+$542.560
25+$530.510
50+$511.220
PVC
Brown
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
69AC3137

RoHS

Reel of 50
Reel
1+$261.420
10+$243.720
25+$235.550
50+$227.370
100+$217.850
PVC
Brown, Grey
-
-
50m
164ft
70°C
25mm²
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
95AC2034

RoHS

1 Meter
1+$19.380
10+$18.730
25+$17.460
PVC
Blue, Grey
-
-
-
-
70°C
25mm²
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
42AC1098

RoHS

Reel of 50
Reel
1+$681.100
5+$660.490
10+$639.880
25+$595.240
50+$564.320
Rubber
Red
-
-
50m
164ft
85°C
25mm²
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
04X9610

RoHS

1 Meter
1+$28.720
5+$27.800
10+$25.970
25+$25.040
Polychloroprene
Black
4AWG
760 x 0.21mm
-
-
-
25mm²
100V
Copper
12.7mm
-
H01N2-D Series
73AC8208

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$741.530
5+$719.090
10+$696.660
25+$648.050
50+$614.390
HOFR
Black
-
-
50m
164ft
85°C
25mm²
100V
Tinned Copper
11.2mm
-
Pro Power 0361TQ HOFR Welding Cable
73AC8207

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$877.470
5+$850.210
10+$822.930
25+$763.810
50+$722.900
HOFR
Orange
-
-
50m
164ft
85°C
25mm²
100V
Tinned Copper
11.2mm
-
Pro Power 0361TQ HOFR Welding Cable
15P4155

RoHS

Each
1+$764.430
5+$750.290
10+$736.170
25+$722.040
Polychloroprene
Black
4AWG
760 x 0.21mm
50m
164ft
-
25mm²
100V
Copper
12.7mm
-
H01N2-D Series
68Y7920

RoHS

Reel of 50
Reel
1+$522.930
5+$487.560
10+$467.350
25+$454.720
50+$434.520
PVC
Grey
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
95AC2035

RoHS

1 Meter
1+$16.490
10+$15.950
25+$14.890
PVC
Brown, Grey
-
-
-
-
70°C
25mm²
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
69AC3136

RoHS

Reel of 50
Reel
1+$261.420
10+$243.720
25+$235.550
50+$227.370
100+$217.850
PVC
Blue, Grey
-
-
50m
164ft
70°C
25mm²
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M