Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002118Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95AC2034
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.380 |
| 10+ | $18.730 |
| 25+ | $17.460 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$19.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002118Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95AC2034
Jacket MaterialPVC
Jacket ColorBlue, Grey
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)-
Reel Length (Imperial)-
Operating Temperature Max70°C
Conductor Area CSA25mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter11.1mm
Approval SpecificationBS 6004, IEC 60332-1-2
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
-
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
11.1mm
Product Range
-
Jacket Color
Blue, Grey
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
-
Conductor Area CSA
25mm²
Conductor Material
Copper
Approval Specification
BS 6004, IEC 60332-1-2
SVHC
To Be Advised
Alternatives for PP002118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
