0
0 Items$0.00

Hook Up Wire :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
68Y7927

RoHS

Reel of 100
Reel
1+$254.940
10+$236.040
25+$220.470
50+$214.920
100+$206.030
-
PVC
Green, Yellow
10AWG
84 x 0.3mm
100m
328ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58AC5940

RoHS

Reel of 10
Reel
1+$191.400
5+$149.840
10+$136.900
25+$123.970
-
Silicone
Red
9AWG
1548 x 0.07mm
10m
32.8ft
150°C
6mm²
1.5kV
Tinned Copper
6.2mm
-
SiliStrom Series
26AM8183

RoHS

Each
1+$185.520
5+$173.800
10+$171.120
-
PVC
Green, Yellow
10AWG
-
100m
328ft
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
50AC6929

RoHS

Reel of 100
Reel
1+$299.850
10+$280.090
25+$270.970
50+$261.850
100+$251.210
-
LSZH
Green, Yellow
-
75 x 0.3mm
100m
328ft
90°C
6mm²
750V
Copper
5.5mm
-
-
79Y4603

RoHS

1 Meter
1+$4.480
10+$4.330
25+$4.190
50+$3.890
-
PVC
Blue
10AWG
84 x 0.3mm
1m
3.3ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
38Y7318

RoHS

Reel of 100
Reel
1+$379.310
5+$372.220
10+$365.130
25+$358.050
-
PVC
Black
10AWG
-
100m
328ft
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
68Y7874

RoHS

Reel of 100
Reel
1+$254.940
10+$236.040
25+$220.470
50+$214.920
100+$206.030
-
PVC
Black
10AWG
84 x 0.3mm
100m
328ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7910

RoHS

Reel of 100
Reel
1+$254.940
10+$236.040
25+$220.470
50+$214.920
100+$206.030
-
PVC
Green
10AWG
84 x 0.3mm
100m
328ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4694

RoHS

1 Meter
1+$4.800
10+$4.640
25+$4.480
50+$4.170
-
PVC
White
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7917

RoHS

Reel of 100
Reel
1+$254.940
10+$236.040
25+$220.470
50+$214.920
100+$206.030
-
PVC
Grey
10AWG
84 x 0.3mm
100m
328ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4593

RoHS

1 Meter
1+$4.480
10+$4.330
25+$4.190
50+$3.890
-
PVC
Black
10AWG
84 x 0.3mm
1m
3.3ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7326

RoHS

Reel of 100
Reel
1+$379.310
5+$372.220
10+$365.130
25+$358.050
-
PVC
Red
10AWG
-
100m
328ft
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
79Y4636

RoHS

1 Meter
1+$4.480
10+$4.330
25+$4.190
50+$3.890
-
PVC
Grey
10AWG
84 x 0.3mm
1m
3.3ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4656

RoHS

1 Meter
1+$4.480
10+$4.330
25+$4.190
50+$3.890
-
PVC
Light Blue
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7893

RoHS

Reel of 100
Reel
1+$254.940
10+$236.040
25+$220.470
50+$214.920
100+$206.030
-
PVC
Brown
10AWG
84 x 0.3mm
100m
328ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
31Y6305

RoHS

Reel of 100
Reel
1+$244.630
10+$228.280
25+$214.810
50+$210.000
100+$202.310
-
LSZH
Green, Yellow
-
7 x 1.04mm
100m
328ft
-
6mm²
450V
Copper
5.4mm
-
-
79Y4622

RoHS

1 Meter
1+$4.480
10+$4.330
25+$4.190
50+$3.890
-
PVC
Dark Blue
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4629

RoHS

1 Meter
1+$4.480
10+$4.330
25+$4.190
50+$3.890
-
PVC
Green
10AWG
84 x 0.3mm
1m
3.3ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4612

RoHS

1 Meter
1+$5.570
10+$5.390
25+$5.200
50+$4.850
-
PVC
Brown
10AWG
84 x 0.3mm
1m
3.3ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7975

RoHS

Reel of 100
Reel
1+$254.940
10+$236.040
25+$220.470
50+$214.920
100+$206.030
-
PVC
White
10AWG
84 x 0.3mm
100m
328ft
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7322

RoHS

Reel of 100
Reel
1+$348.700
5+$342.180
10+$335.670
25+$329.160
-
PVC
Blue
10AWG
-
100m
328ft
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
58AC5942

RoHS

Pack of 10
1+$187.890
5+$147.140
10+$134.470
25+$121.780
-
Silicone
Transparent
9AWG
1548 x 0.07mm
10m
32.8ft
150°C
6mm²
1.5kV
Tinned Copper
6.2mm
-
SiliStrom Series
58AC5915

RoHS

Pack of 10
1+$117.570
5+$91.860
10+$83.860
25+$75.860
-
PVC
Green, Yellow
9AWG
1548 x 0.07mm
10m
32.8ft
70°C
6mm²
1.5kV
Tinned Copper
5.9mm
-
FlexiStrom Series
58AC5941

RoHS

Pack of 10
1+$186.380
5+$146.000
10+$133.430
25+$120.840
-
Silicone
Blue
9AWG
1548 x 0.07mm
10m
32.8ft
150°C
6mm²
1.5kV
Tinned Copper
6.2mm
-
SiliStrom Series
26AM9786

RoHS

Each
1+$194.550
5+$152.270
10+$139.110
25+$125.930
Hook-Up Wire
Silicone
Black
9AWG
1548 x 0.07mm
10m
32.8ft
150°C
6mm²
1.5kV
Tinned Copper
6.2mm
-
SiliStrom Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M