Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No6491B-6MMG/Y100MCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.31Y6305
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $244.630 |
| 10+ | $228.280 |
| 25+ | $214.810 |
| 50+ | $210.000 |
| 100+ | $202.310 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$244.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491B-6MMG/Y100MCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.31Y6305
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size7 x 1.04mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max-
Conductor Area CSA6mm²
Voltage Rating450V
Conductor MaterialCopper
External Diameter5.4mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
-
Voltage Rating
450V
External Diameter
5.4mm
Product Range
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
7 x 1.04mm
Reel Length (Imperial)
328ft
Conductor Area CSA
6mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
