0
0 Items$0.00

Hook Up Wire :

60 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
38Y7272

RoHS

Reel of 100
Reel
1+$94.800
5+$90.290
10+$88.600
25+$86.870
PVC
Blue
20AWG
-
100m
328ft
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
60R5673

RoHS

Reel of 100
Reel
1+$96.600
5+$94.770
10+$92.920
25+$91.090
PVC
Black
20AWG
-
100m
328ft
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
MULTI-STANDARD SC 2.1 Series
98K9417

RoHS

Each
1+$30.050
5+$28.260
10+$27.860
PVC
Red
19AWG
Solid
100m
328ft
80°C
0.75mm²
300V
Copper
2.7mm
CE, HAR
-
68Y7969

RoHS

Reel of 100
Reel
1+$39.220
25+$36.080
50+$32.930
100+$30.660
250+$28.770
PVC
White
21AWG
16 x 0.2mm
100m
328ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
19J5884

RoHS

Each
1+$21.820
25+$20.880
50+$20.000
100+$18.990
250+$18.180
Silicone Rubber
Yellow
20AWG
256 x 0.05mm
5m
16ft
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
38Y7276

RoHS

Reel of 100
Reel
1+$94.920
5+$93.110
10+$91.300
25+$89.500
PVC
Blue
-
-
100m
328ft
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
38Y7350

RoHS

Reel of 25
Reel
1+$109.440
5+$85.720
10+$78.330
25+$70.950
Silicone Rubber
Blue
20AWG
256 x 0.05mm
25m
82ft
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
38Y7271

RoHS

Reel of 100
Reel
1+$94.800
5+$93.000
10+$91.200
25+$89.390
PVC
Green, Yellow
-
-
100m
328ft
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
72C3137

RoHS

Each
1+$50.590
5+$47.480
10+$45.400
25+$43.520
50+$41.290
More Pricing...
TPE
Black
17AWG
258 x 0.07mm
25m
82ft
105°C
1mm²
750V
Copper
2.7mm
-
-
68Y7868

RoHS

Reel of 100
Reel
1+$44.070
25+$40.530
50+$36.990
100+$34.440
250+$32.310
PVC
Black
21AWG
16 x 0.2mm
100m
328ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
38Y7349

RoHS

Reel of 25
Reel
1+$111.480
5+$87.280
10+$79.750
25+$72.210
Silicone Rubber
Red
20AWG
256 x 0.05mm
25m
82ft
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
38Y7273

RoHS

Reel of 100
Reel
1+$94.800
5+$93.000
10+$91.200
25+$89.390
PVC
Brown
-
-
100m
328ft
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
19J5883

RoHS

Each
1+$15.220
5+$14.180
10+$13.500
25+$12.700
50+$12.000
More Pricing...
Silicone Rubber
Blue
20AWG
256 x 0.05mm
5m
16ft
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
68Y7952

RoHS

Reel of 100
Reel
1+$39.220
25+$36.080
50+$32.930
100+$30.660
250+$28.770
PVC
Red
21AWG
16 x 0.2mm
100m
328ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
19J5881

RoHS

Each
1+$17.220
5+$16.040
10+$15.280
25+$14.360
50+$13.570
More Pricing...
Silicone Rubber
Black
20AWG
256 x 0.05mm
5m
16ft
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
68Y7887

RoHS

Reel of 100
Reel
1+$39.220
25+$36.080
50+$32.930
100+$30.660
250+$28.770
PVC
Brown
21AWG
16 x 0.2mm
100m
328ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4664

RoHS

1 Meter
1+$0.767
10+$0.743
25+$0.717
50+$0.667
PVC
Pink
21AWG
16 x 0.2mm
1m
3.3ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7921

RoHS

Reel of 100
Reel
1+$39.220
25+$36.080
50+$32.930
100+$30.660
250+$28.770
PVC
Green, Yellow
21AWG
16 x 0.2mm
100m
328ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7348

RoHS

Reel of 25
Reel
1+$89.430
10+$85.830
30+$82.220
50+$78.610
100+$71.400
More Pricing...
Silicone Rubber
Black
20AWG
256 x 0.05mm
25m
82ft
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
72C3139

RoHS

Each
1+$65.450
15+$63.000
30+$58.120
50+$55.680
100+$53.240
More Pricing...
TPE
Blue
17AWG
258 x 0.07mm
25m
82ft
105°C
1mm²
750V
Copper
2.7mm
-
-
79Y4640

RoHS

1 Meter
1+$0.746
10+$0.722
25+$0.697
50+$0.649
PVC
Green, Yellow
21AWG
16 x 0.2mm
1m
3.3ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7911

RoHS

Reel of 100
Reel
1+$39.220
25+$36.080
50+$32.930
100+$30.660
250+$28.770
PVC
Grey
21AWG
16 x 0.2mm
100m
328ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58AC5912

RoHS

Reel of 25
Reel
1+$60.650
5+$49.510
10+$42.850
25+$42.040
PVC
Red
17AWG
259 x 0.07mm
25m
82ft
70°C
1mm²
750V
Copper
2.7mm
-
FlexiVolt-E Series
68Y7962

RoHS

Reel of 100
Reel
1+$39.220
25+$36.080
50+$32.930
100+$30.660
250+$28.770
PVC
Violet
21AWG
16 x 0.2mm
100m
328ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4697

RoHS

1 Meter
1+$0.767
10+$0.743
25+$0.717
50+$0.667
PVC
Yellow
21AWG
16 x 0.2mm
1m
3.3ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-25 of 60 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M