Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7190-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72C3137
Your Part Number
175 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.590 |
| 5+ | $47.480 |
| 10+ | $45.400 |
| 25+ | $43.520 |
| 50+ | $41.290 |
| 100+ | $39.280 |
Price for:Each
Minimum: 1
Multiple: 1
$50.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7190-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72C3137
Technical Datasheet
Jacket MaterialTPE
Jacket ColorBlack
Wire Gauge17AWG
No. of Max Strands x Strand Size258 x 0.07mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max105°C
Conductor Area CSA1mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
TPE
Wire Gauge
17AWG
Reel Length (Metric)
25m
Operating Temperature Max
105°C
Voltage Rating
750V
External Diameter
2.7mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
258 x 0.07mm
Reel Length (Imperial)
82ft
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
