0
0 Items$0.00

Grey Hook Up Wire :

48 Products Found
Find a huge range of Grey Hook Up Wire at Newark Electronics Mexico. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Multicomp Pro, Lapp, Brand Rex & Raychem - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
94AC2034

RoHS

Reel of 305
Reel
1+$72.300
25+$67.460
50+$62.410
100+$61.030
250+$58.730
PVC
Grey
22AWG
17 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.25mm
UL 1061
-
09X0549

RoHS

Reel of 100
Reel
1+$289.180
25+$277.510
50+$271.020
100+$263.240
250+$255.460
PTFE
Grey
22AWG
19 x 0.15mm
328.08ft
100m
260°C
0.34mm²
600V
Silver Plated Copper
1.35mm
-
-
72AC6556

RoHS

Reel of 305
Reel
Pricing is unavailable. Please contact customer services.
PVC
Grey
28AWG
7 x 0.127mm
1000ft
305m
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
-
45AJ6913

RoHS

1 Meter
1+$3.560
10+$3.440
25+$3.320
50+$3.090
LSZH
Grey
-
-
-
-
90°C
4mm²
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
79Y4639

RoHS

1 Meter
1+$17.460
10+$16.900
25+$15.760
PVC
Grey
4AWG
196 x 0.4mm
3.3ft
1m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
38Y7297

RoHS

Reel of 100
Reel
1+$53.490
5+$52.460
10+$51.450
25+$50.430
PVC
Grey
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
68Y7917

RoHS

Reel of 100
Reel
1+$254.940
10+$236.040
25+$220.470
50+$214.920
100+$206.030
PVC
Grey
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
38Y7268

RoHS

Reel of 100
Reel
1+$74.860
5+$73.440
10+$72.020
25+$70.580
PVC
Grey
-
-
328ft
100m
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
38Y7328

RoHS

Reel of 100
Reel
1+$100.840
5+$98.940
10+$97.050
25+$95.150
PVC
Grey
16AWG
-
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
H07V-K Series
68Y7918

RoHS

Reel of 100
Reel
1+$394.980
5+$368.940
10+$354.050
25+$344.750
50+$329.870
PVC
Grey
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
72AC6478

RoHS

Reel of 305
Reel
Pricing is unavailable. Please contact customer services.
PVC
Grey
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
1.6mm
UL 1569
-
72AC6488

RoHS

Reel of 305
Reel
Pricing is unavailable. Please contact customer services.
PVC
Grey
24AWG
11 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
1.4mm
UL 1569
-
34AH4500

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Reel
1+$82.560
200+$80.360
500+$79.190
PVF2
Grey
22AWG
19 x 34AWG
328ft
100m
150°C
0.4mm²
600V
Tinned Copper
1.19mm
-
Spec 44 Series
25AJ1069

RoHS

Each
1+$24.320
50+$22.390
100+$20.810
250+$19.580
500+$18.530
PVC
Grey
23AWG
Solid
328ft
100m
70°C
0.28mm²
-
Tinned Copper
1.2mm
-
-
31M0541

RoHS

Each
1+$57.580
5+$56.530
10+$55.460
25+$54.410
Silicone
Grey
24AWG
14 x 0.15mm
328ft
100m
180°C
0.25mm²
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
25M3591

RoHS

Each
1+$117.060
5+$114.840
10+$112.610
25+$110.390
PVC
Grey
-
-
328ft
100m
70°C
1mm²
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
68Y7911

RoHS

Reel of 100
Reel
1+$39.220
25+$36.080
50+$32.930
100+$30.660
250+$28.770
PVC
Grey
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
94AC2043

RoHS

Reel of 305
Reel
Pricing is unavailable. Please contact customer services.
PVC
Grey
24AWG
11 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.15mm
UL 1061
-
68Y7916

RoHS

Reel of 100
Reel
1+$185.050
10+$177.530
25+$171.520
50+$166.270
100+$160.250
PVC
Grey
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
72AC6348

RoHS

Reel of 305
Reel
Pricing is unavailable. Please contact customer services.
PVC
Grey
24AWG
11 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.4mm
UL 1007
-
31M0553

RoHS

Each
1+$74.340
5+$72.940
10+$71.510
25+$70.110
Silicone
Grey
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
68Y7915

RoHS

Reel of 100
Reel
1+$112.770
10+$108.200
25+$104.530
50+$101.330
100+$97.660
PVC
Grey
14AWG
50 x 0.25mm
328ft
100m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4633

RoHS

1 Meter
1+$1.510
10+$1.470
25+$1.410
50+$1.320
PVC
Grey
16AWG
30 x 0.25mm
3.3ft
1m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7913

RoHS

Reel of 100
Reel
1+$62.100
25+$57.590
50+$52.870
100+$51.580
250+$49.430
PVC
Grey
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7298

RoHS

Reel of 100
Reel
1+$62.830
5+$61.630
10+$60.450
25+$59.270
PVC
Grey
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1-25 of 48 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M