0
0 Items$0.00

Hook Up Wire :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Approval Specification
94AC2040

RoHS

Reel of 305
Reel
1+$49.830
25+$46.510
50+$43.020
100+$42.060
250+$40.470
PVC
Black
24AWG
11 x 0.16mm
305m
1000ft
80°C
300V
Tinned Copper
1.15mm
UL 1061
72AC6344

RoHS

Reel of 305
Reel
1+$48.370
25+$45.140
50+$41.760
100+$40.840
250+$39.290
PVC
Green
24AWG
11 x 0.16mm
305m
1000ft
80°C
300V
Tinned Copper
1.4mm
UL 1007
94AC2047

RoHS

Reel of 305
Reel
1+$49.830
25+$46.510
50+$43.020
100+$42.060
250+$40.470
PVC
White
24AWG
11 x 0.16mm
305m
1000ft
80°C
300V
Tinned Copper
1.15mm
UL 1061
94AC1952

RoHS

Reel of 305
Reel
1+$48.370
25+$45.140
50+$41.760
100+$40.840
250+$39.290
PVC
Red
24AWG
11 x 0.16mm
305m
1000ft
105°C
300V
Tinned Copper
1.4mm
UL 1007
64AK6221

RoHS

Reel of 100
Reel
1+$11.520
100+$9.750
250+$9.090
500+$8.570
1000+$8.170
PVC
White
24AWG
11 x 0.16mm
30.5m
100ft
105°C
600V
Tinned Copper
2.2mm
UL 1015
64AK6220

RoHS

Reel of 100
Reel
1+$11.140
100+$9.390
250+$8.720
500+$8.210
1000+$7.810
PVC
Red
24AWG
11 x 0.16mm
30.5m
100ft
105°C
600V
Tinned Copper
2.2mm
UL 1015
64AK6219

RoHS

Reel of 100
Reel
1+$11.520
100+$9.750
250+$9.090
500+$8.570
1000+$8.170
PVC
Black
24AWG
11 x 0.16mm
30.5m
100ft
105°C
600V
Tinned Copper
2.2mm
UL 1015
12AM3545

RoHS

Reel of 100
Reel
1+$10.390
100+$8.490
250+$7.780
500+$7.230
1000+$6.800
PVC
Red
24AWG
11 x 0.16mm
305m
100ft
105°C
300V
Tinned Copper
1.4mm
UL 1569
12AM3546

RoHS

Reel of 100
Reel
1+$10.390
100+$8.490
250+$7.780
500+$7.230
1000+$6.800
PVC
Green
24AWG
11 x 0.16mm
305m
100ft
105°C
300V
Tinned Copper
1.4mm
UL 1569
12AM3547

RoHS

Reel of 100
Reel
1+$10.390
100+$8.490
250+$7.780
500+$7.230
1000+$6.800
PVC
White
24AWG
11 x 0.16mm
305m
100ft
105°C
300V
Tinned Copper
1.4mm
UL 1569
12AM3544

RoHS

Reel of 100
Reel
1+$10.390
100+$8.490
250+$7.780
500+$7.230
1000+$6.800
PVC
Black
24AWG
11 x 0.16mm
305m
100ft
105°C
300V
Tinned Copper
1.4mm
UL 1569
72AC6490

RoHS

Reel of 305
Reel
1+$48.370
25+$45.140
50+$41.760
100+$40.840
250+$39.290
PVC
Purple
24AWG
11 x 0.16mm
305m
1000ft
105°C
300V
Tinned Copper
1.4mm
UL 1569
94AC2041

RoHS

Reel of 305
Reel
1+$49.830
25+$46.510
50+$43.020
100+$42.060
250+$40.470
PVC
Blue
24AWG
11 x 0.16mm
305m
1000ft
80°C
300V
Tinned Copper
1.15mm
UL 1061
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M