Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011211Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AK6221
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 100+ | $9.750 |
| 250+ | $9.090 |
| 500+ | $8.570 |
| 1000+ | $8.170 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011211Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AK6221
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge24AWG
No. of Max Strands x Strand Size11 x 0.16mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.2mm
Approval SpecificationUL 1015
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.2mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
11 x 0.16mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1015
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
