RADOX 125 Series Hook Up Wire :
3 Products FoundRADOX® 125 – the high-flex single-core cable
RADOX® 125 is a high-quality single-core cable that offers a range of benefits for industrial applications, including flexibility, reliabilty and safety. Its DNV approval for both offshore and onshore installations, along with halogen-free, low smoke, and flame retardant properties make it a reliable and versatile option for a range of different environments and applications.
- DNV and CPR conformity
- Excellent temperature and ozone resistance
- High resistance to thermal pressure and abrasion
- Oil-resistant
- Waterproof
- Halogen-free
- Flexible, easy to strip and process
- Long service life thanks to e-beam cross-linked sheat - RADOX® technology
All Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
Product Range
=RADOX 12...
1
(8)
(6)
(10)
(2)
(105)
(42)
(18)
(10)
Jacket Material
(3)
Jacket Color
(1)
(1)
(1)
No. of Max Strands x Strand Size
(3)
Reel Length (Metric)
(3)
Reel Length (Imperial)
(3)
Operating Temperature Max
(3)
Conductor Area CSA
(3)
Voltage Rating
(3)
Conductor Material
(3)
Packaging
(2)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Jacket Material | Jacket Color | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15AN1683 RoHS | HUBER+SUHNER | Reel of 328 Reel | 1+$288.130 5+$272.200 10+$264.910 | Polyolefin | Orange | 56 x 0.3mm | 100m | 328ft | 125°C | 4mm² | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
15AN7644 RoHS | HUBER+SUHNER | 1 Meter | 1+$302.290 5+$285.580 10+$277.940 | Polyolefin | Black | 56 x 0.3mm | 100m | 328ft | 125°C | 4mm² | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
15AN7934 RoHS | HUBER+SUHNER | 1 Meter | 1+$406.010 | Polyolefin | Red | 56 x 0.3mm | 100m | 328ft | 125°C | 4mm² | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||