Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 4MM2 BKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN7644
Product RangeRADOX 125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $302.290 |
| 5+ | $285.580 |
| 10+ | $277.940 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$302.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 4MM2 BKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN7644
Product RangeRADOX 125 Series
Jacket MaterialPolyolefin
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size56 x 0.3mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max125°C
Conductor Area CSA4mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter3.95mm
Approval SpecificationIEC/EN 60228, IEC 60332
Product RangeRADOX 125 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
125°C
Voltage Rating
1kV
External Diameter
3.95mm
Product Range
RADOX 125 Series
Jacket Color
Black
No. of Max Strands x Strand Size
56 x 0.3mm
Reel Length (Imperial)
328ft
Conductor Area CSA
4mm²
Conductor Material
Tinned Copper
Approval Specification
IEC/EN 60228, IEC 60332
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
