Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoAFR35-16.0-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.46AM8491
Your Part Number
984 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.460 |
| 5+ | $16.260 |
| 10+ | $15.470 |
| 25+ | $14.540 |
| 50+ | $13.730 |
| 100+ | $12.380 |
| 250+ | $11.950 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$17.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoAFR35-16.0-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.46AM8491
Cable & Wire Type-
Jacket MaterialPolyolefin
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)304.8mm
Reel Length (Imperial)1ft
Operating Temperature Max105°C
Conductor Area CSA16mm²
Voltage Rating1.9kV
Conductor MaterialTinned Copper
External Diameter0.34"
Approval SpecificationIEC 60228 Class 5
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable & Wire Type
-
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1ft
Conductor Area CSA
16mm²
Conductor Material
Tinned Copper
Approval Specification
IEC 60228 Class 5
SVHC
To Be Advised
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Metric)
304.8mm
Operating Temperature Max
105°C
Voltage Rating
1.9kV
External Diameter
0.34"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate