0
0 Items$0.00

Hook Up Wire :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
79Y4679

RoHS

1 Meter
1+$10.600
10+$10.280
25+$9.930
50+$9.250
PVC
Red
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
72C3149

RoHS

Each
1+$244.930
5+$232.300
10+$226.530
Silicone Rubber
Black
6AWG
4116 x 0.07mm
10m
32ft
90°C
16mm²
1.5kV
Copper
10mm
-
SiliStrom Series
95H6567

RoHS

Each
1+$244.930
5+$232.300
10+$226.530
Silicone Rubber
Transparent
6AWG
4116 x 0.07mm
10m
32ft
90°C
16mm²
1.5kV
Copper
10mm
-
SiliStrom Series
68Y7876

RoHS

Reel of 100
Reel
1+$604.350
5+$564.500
10+$541.730
25+$527.490
50+$504.720
PVC
Black
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4696

RoHS

1 Meter
1+$10.470
10+$10.140
25+$9.790
50+$9.130
PVC
White
6AWG
126 x 0.4mm
-
-
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
04X9609

RoHS

1 Meter
1+$20.850
5+$20.180
10+$18.840
25+$18.170
Polychloroprene
Black
6AWG
510 x 0.21mm
-
-
85°C
16mm²
100V
Copper
11mm
-
H01N2-D Series
79Y4595

RoHS

1 Meter
1+$10.600
10+$10.280
25+$9.930
50+$9.250
PVC
Black
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7960

RoHS

Reel of 100
Reel
1+$604.350
5+$564.500
10+$541.730
25+$527.490
50+$504.720
PVC
Red
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
72C3150

RoHS

Each
1+$368.260
5+$340.770
10+$320.170
25+$299.550
50+$272.070
Silicone Rubber
Red
6AWG
4116 x 0.07mm
10m
32ft
90°C
16mm²
1.5kV
Copper
10mm
-
SiliStrom Series
79Y4605

RoHS

1 Meter
1+$10.600
10+$10.280
25+$9.930
50+$9.250
PVC
Blue
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7977

RoHS

Reel of 100
Reel
1+$604.350
5+$564.500
10+$541.730
25+$527.490
50+$504.720
PVC
White
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4614

RoHS

1 Meter
1+$10.600
10+$10.280
25+$9.930
50+$9.250
PVC
Brown
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7929

RoHS

Reel of 100
Reel
1+$604.350
5+$564.500
10+$541.730
25+$527.490
50+$504.720
PVC
Green, Yellow
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
25M4004

RoHS

Each
1+$1,086.970
10+$973.350
50+$910.230
100+$855.000
PVC
Transparent
6AWG
4200 x 0.07mm
50m
164ft
80°C
16mm²
-
Copper
8.8mm
-
-
79Y4638

RoHS

1 Meter
1+$10.600
10+$10.280
25+$9.930
50+$9.250
PVC
Grey
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7919

RoHS

Reel of 100
Reel
1+$611.510
5+$570.150
10+$546.510
25+$531.740
50+$508.110
PVC
Grey
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
90R5159

RoHS

Spool of 100
1+$462.850
5+$416.910
10+$407.300
PVC
Red
6AWG
-
30m
100ft
80°C
13.32mm²
600V
Copper
7.9mm
-
-
68Y7895

RoHS

Reel of 100
Reel
1+$604.350
5+$564.500
10+$541.730
25+$527.490
50+$504.720
PVC
Brown
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7886

RoHS

Reel of 100
Reel
1+$604.350
5+$564.500
10+$541.730
25+$527.490
50+$504.720
PVC
Blue
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4648

RoHS

1 Meter
1+$10.600
10+$10.280
25+$9.930
50+$9.250
PVC
Green, Yellow
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M