Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2210700Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04X9609
Product RangeH01N2-D Series
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.850 |
| 5+ | $20.180 |
| 10+ | $18.840 |
| 25+ | $18.170 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$20.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2210700Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04X9609
Product RangeH01N2-D Series
Technical Datasheet
Jacket MaterialPolychloroprene
Jacket ColorBlack
Wire Gauge6AWG
No. of Max Strands x Strand Size510 x 0.21mm
Reel Length (Metric)-
Reel Length (Imperial)-
Operating Temperature Max85°C
Conductor Area CSA16mm²
Voltage Rating100V
Conductor MaterialCopper
External Diameter11mm
Approval Specification-
Product RangeH01N2-D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Polychloroprene
Wire Gauge
6AWG
Reel Length (Metric)
-
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
11mm
Product Range
H01N2-D Series
Jacket Color
Black
No. of Max Strands x Strand Size
510 x 0.21mm
Reel Length (Imperial)
-
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2210700
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
