| Quantity | Price |
|---|---|
| 1+ | $612.720 |
| 5+ | $589.020 |
| 10+ | $568.720 |
Product Information
Product Overview
The 9931 060100 is a 6-conductor Shielded Cable with 24AWG stranded tinned copper conductors and a Datalene® foam polyethylene insulation. The 9537 series multi-conductor low-capacitance computer cable comes with Beldfoil® aluminum foil-polyester tape plus stranded tinned copper outer shield and a chrome PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. The Belden meets the demand for shielding technology with innovative designs in foil like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 39.372pF/m Nominal capacitance conductor to conductor
- 78% Nominal velocity of propagation
- 78.744Ω/km Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
24AWG
100ft
Chrome
Copper
6.452mm
-
6Conductor
-
30.48m
7 x 32AWG
Polyolefin
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate