Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No25158 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH5759
Product RangeXtra-Guard 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $1,152.550 |
Price for:Reel of 100
Minimum: 50
Multiple: 50
$57,627.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25158 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH5759
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors8Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter8.38mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
25158 BK005 is a Xtra-Guard® 2 abrasion resistant, heavy-duty cable to withstand mechanical abuse. Features a specially formulated, rugged polyurethane jacket offering three times the tear and abrasion resistance of ordinary PVC.
- Provides extreme resistance to cut-through and physical damage
- Designed with moderate to high resistance to most oils, solvents, chemicals, and fuels
- Offers outstanding ultraviolet light stability
- Provides exceptional protection against EMI interference when Supra-Shield is specified
- Meets NFPA standard 79 for industrial machinery
- 8 X 1 COND, 20 (7/28)AWG tinned copper conductor
- 0.032" wall, nom. polyurethane (TPU) insulation
- 300VRMS voltage rating
- 0.19μH/ft, nominal inductance, 70pF/ft at 1KHz nom ground capacitance
- Temperature range from -30 to 90°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
8.38mm
Product Range
Xtra-Guard 2 Series
No. of Conductors
8Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PU
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate