Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19819-SLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84K8582
Product RangeMulticomp Pro Multiconductor Cable
Your Part Number
139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $117.150 |
| 25+ | $108.530 |
| 50+ | $101.180 |
| 100+ | $98.390 |
| 250+ | $95.090 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$117.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19819-SLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84K8582
Product RangeMulticomp Pro Multiconductor Cable
Technical Datasheet
Cable ShieldingShielded
No. of Conductors6Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorSilver
No. of Max Strands x Strand Size11 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.2mm
Voltage Rating150V
Product RangeMulticomp Pro Multiconductor Cable
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19819-SL is a 6-conductor EMI shielded flat Telephone Cable with 24AWG stranded bare copper conductors and a polypropylene insulation. The multiconductor cable comes with a silver satin flame-retardant PVC jacket and overall aluminum/polyester shield.
- 93Ω/km minimum at 20°C Conductor resistance
- 100MΩ/km minimum at 20°C Insulation resistance
- 500VAC for 1 Minute dielectric strength
- 2kV in air Spark test
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Telecom, Data / Computing
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Silver
Conductor Material
Copper
External Diameter
7.2mm
Product Range
Multicomp Pro Multiconductor Cable
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
11 x 0.16mm
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability