0
0 Items$0.00

Multipair Cable :

458 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
87K2826

RoHS

Reel of 1000
Reel
1+$1,922.400
5+$1,848.050
10+$1,784.320
Shielded
2 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
30M2961

RoHS

Each
1+$239.860
5+$226.710
10+$220.670
Shielded
10 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
87K1927

RoHS

Reel of 100
Reel
1+$491.180
5+$472.190
10+$455.900
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
02F5624

RoHS

Reel of 100
Reel
1+$509.530
5+$489.830
10+$472.930
Shielded
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
02F4859

RoHS

Reel of 100
Reel
1+$161.030
5+$154.810
10+$149.470
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
87K6336

RoHS

Reel of 1000
Reel
1+$1,922.440
5+$1,848.090
10+$1,784.370
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K7357

RoHS

Reel of 100
Reel
1+$346.600
5+$333.200
10+$321.710
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
34P0705

RoHS

Reel of 100
Reel
1+$222.690
5+$198.160
10+$190.460
Shielded
1.5 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
-
02F4862

RoHS

Reel of 100
Reel
1+$267.960
5+$257.600
10+$248.720
Shielded
2 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.639mm
-
87K2828

RoHS

Reel of 1000
Reel
1+$2,229.180
5+$2,142.970
10+$2,069.070
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
66K6057

RoHS

Reel of 1000
Reel
1+$1,743.420
5+$1,675.990
10+$1,618.200
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
LSZH
Tinned Copper
4.978mm
-
87K6354

RoHS

Reel of 500
Reel
1+$2,243.920
5+$2,157.130
10+$2,082.750
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Copper
6.502mm
-
04F3567

RoHS

Reel of 100
Reel
1+$169.860
5+$151.210
10+$143.720
25+$140.840
Shielded
1 Pair
20AWG
0.51mm²
100ft
30.48m
Black
7 x 0.307mm
600V
PVC
Copper
5.59mm
-
02F4053

RoHS

Reel of 100
Reel
1+$62.410
5+$59.990
10+$57.920
Shielded
1 Pair
22AWG
-
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
87K6283

RoHS

Reel of 1000
Reel
1+$623.970
5+$599.840
10+$579.150
Shielded
1 Pair
22AWG
0.325mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
02F5311

RoHS

Reel of 500
Reel
1+$961.200
5+$924.030
10+$892.160
Shielded
2 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
03F3972

RoHS

Reel of 100
Reel
1+$874.860
5+$841.030
10+$812.030
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.874mm
-
04F3396

RoHS

Reel of 100
Reel
1+$161.040
5+$143.970
10+$138.050
25+$132.600
Shielded
2 Pair
22AWG
0.36mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
-
03F1715

RoHS

Reel of 500
Reel
1+$3,200.660
5+$3,076.890
10+$2,970.780
Shielded
2 Pair
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
7.62mm
-
02F5713

RoHS

Reel of 100
Reel
1+$828.390
5+$796.360
10+$768.900
Shielded
3 Pair
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
10.262mm
-
87K6338

RoHS

Reel of 500
Reel
1+$1,104.080
5+$1,061.390
10+$1,024.780
Shielded
1 Pair
18AWG
0.823mm²
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
02F5369

RoHS

Reel of 500
Reel
1+$1,046.760
5+$1,006.280
10+$971.580
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
-
03F2961

RoHS

Reel of 100
Reel
1+$533.170
5+$512.550
10+$494.880
Shielded
1 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
2.946mm
-
02F4247

RoHS

Reel of 500
Reel
1+$927.000
5+$891.150
10+$860.420
Shielded
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
4.445mm
-
03H8625

RoHS

Each
1+$226.440
5+$213.120
10+$207.030
Shielded
7 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
5.6mm
-
1-25 of 458 items
of 19 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M