Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,268.550 |
| 5+ | $5,064.790 |
| 10+ | $4,890.140 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$5,268.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8725 060500Copy
Newark Part No.87K7268
Technical Datasheet
Cable ShieldingShielded
No. of Pairs4 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating400V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.534mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8725 060500 is a 500ft 4-pair 8-conductor shielded Cable with stranded tinned copper conductors and polypropylene insulation. It is shielded with 100% aluminium foil-polyester tape coverage.
- 112lb Maximum recommended pulling tension
- 3.9A at 25°C Current per conductor
- -40 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
400V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
8.534mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate