Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3600B-20 (300FT)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38Y7242
Also Known As3M ID 7000058350, UPC 00051138414993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $977.060 |
| 2+ | $922.020 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
$977.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3600B-20 (300FT)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38Y7242
Also Known As3M ID 7000058350, UPC 00051138414993
Technical Datasheet
Cable ShieldingScreened
No. of Pairs10 Pair
Wire Gauge28AWG
Conductor Area CSA0.013mm²
Reel Length (Imperial)300ft
Reel Length (Metric)91.4m
Jacket ColorBeige
No. of Max Strands x Strand Size7 x 0.127mm
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.1mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
3600B/20 is a 3600X series 28AWG stranded, twisted pair, PVC/PVC, round, shielded/jacketed, disc wire cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). Dual shielding with aluminum film foil and copper braid provides excellent EMI/ESD protection. Twisted pairs reduce crosstalk for balanced drive applications.
- 20 conductors, beige jacket (standard) color
- 300ft length
- 28AWG stranded wire provides flexibility
- Wires are color coded for easy identification
- 35db average shielding effectiveness
- Beige color polyvinyl chloride (PVC) jacket material
- PVC primary material
- Voltage rating of USA: N.E.C. 725, CL2, Canada: 150V EU: <lt/>50V
- Insulation resistance (primary cable) is <gt/> 1 × 10^10 ohm/10ft (3m)
- Temperature rating is USA: CL2; 75°C max, Canada: +80°C
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
300ft
Jacket Color
Beige
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
10 Pair
Conductor Area CSA
0.013mm²
Reel Length (Metric)
91.4m
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
External Diameter
6.1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3600B-20 (300FT)
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate