| Quantity | Price |
|---|---|
| 500+ | $0.805 |
Product Information
Product Overview
The XCB4 000K500 is a 4-pair Unshielded Cable with 24AWG solid bare copper conductors and a PVC insulation. The XCB4 series multi-conductor B-plus cross-connect wire cable meets Category 5 NEXT performance requirements as specified by TIA/EIA 568 B-2 standard. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 25.4mm Minimum bend radius/minor axis
- 60°C UL temperature rating
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio, Defence, Military & Aerospace
Technical Specifications
Unshielded
24AWG
500ft
4 Pair
Solid
PVC
3.531mm
No SVHC (10-Jun-2022)
Cat5
-
152m
Multi-colored
-
Copper
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate