Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerL-COM
Manufacturer Part NoTPC4757Copy
Newark Part No.90M1570
Cable ShieldingUnshielded
LAN CategoryCat3
Cable ConstructionUTP (Unshielded Twisted Pair)
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs3 Pair
Jacket ColorGreen
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPlenum PVC
Conductor MaterialCopper
External Diameter3.63mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Cable Construction
UTP (Unshielded Twisted Pair)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Green
Voltage Rating
-
Conductor Material
Copper
Product Range
-
LAN Category
Cat3
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
3 Pair
No. of Max Strands x Strand Size
-
Jacket Material
Plenum PVC
External Diameter
3.63mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate