Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $135.250 |
| 5+ | $126.920 |
| 10+ | $121.320 |
| 25+ | $116.200 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$135.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No2003661-100FCopy
Newark Part No.13AM8031
Technical Datasheet
Cable ShieldingShielded
Wire Gauge18AWG
Conductor Area CSA1.05mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs1 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size1 x 18AWG
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2003661-100F is a fieldbus cable for PROFIBUS (Process Field BUS) PA (Process Automation) systems, specifically for use in process automation and in hazardous areas to connect sensors and actuators, for fixed installation.
- Standard acc. to Profibus-Spec.: EN61158 & EN61784 (DIN19245 T3 & EN50170)
- Black PVC cable
- 1 pair 18AWG conductor
- Largely resistant to grease, coolant fluids and lubricants
- UV-resistant: SUN RES acc. to UL 1581
- Optimized EMC compliant shielding
- Optimized EMC compliant shielding
- 100ft (30.48m) cable length
Technical Specifications
Cable Shielding
Shielded
Conductor Area CSA
1.05mm²
Reel Length (Metric)
30.48m
Jacket Color
Black
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
1 x 18AWG
Jacket Material
PVC
External Diameter
7.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate