Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR2651HTSY10SC85Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AC7277
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.020 |
| 25+ | $25.930 |
| 50+ | $23.850 |
| 100+ | $22.350 |
| 250+ | $21.110 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$28.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR2651HTSY10SC85Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AC7277
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors10Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGrey
Cable Width10mm
No. of Max Strands x Strand Size7 x 0.127mm
Pitch Spacing1mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R2651HTSY10SC85 ribbon cable is an unscreened flat cable featuring 10 cores with a conductor size of 28AWG. With a length of 100ft (30.5m), it is designed for compact and organized wiring in low-voltage and signal transmission applications, including data transfer and internal device connections.
- 10-core configuration supports multiple signals for organized and efficient wiring
- 28AWG conductors are perfect for low-voltage and data transmission applications
- Flat unscreened design simplifies cable management and routing in tight spaces
- Durable construction resists wear, ensuring reliability in various environments
- 100ft (30.5m) length suitable for large projects or installations requiring extended reach
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 0.127mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
10mm
Pitch Spacing
1mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate