Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3365/37Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F5911
Also Known AsGTIN UPC EAN: 00054007307112 80610076087
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $152.470 |
| 5+ | $138.920 |
| 10+ | $130.240 |
| 25+ | $122.570 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$152.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3365/37Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F5911
Also Known AsGTIN UPC EAN: 00054007307112 80610076087
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors37Conductor
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
Cable Width46.99mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 3365/37 is a 100ft 37-conductor gray Flat Ribbon Cable, 28AWG wire on 0.050-inch centers permits mass termination to a broad line of IDC connectors. The 3365 series flat cable is made of round tinned copper conductor, PVC jacket.
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- 102Ω Unbalanced, 172Ω balanced characteristic impedance
- VW-1 Flammability rating
- Voltage rating of 300V
- Operating temperature range -20°C to +105°C
- 6 to 64 conductors based on ordering
- First conductor is identified by a red marking on one edge of cable
- UL recognised (Style 2651) in VW-1 flame retardant
Applications
Industrial, Power Management
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
37Conductor
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Cable Width
46.99mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability