Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFS-25ML
Newark Part No.84AC8282
Product Range8329TFS Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.700 |
Price for:Each
Minimum: 1
Multiple: 1
$43.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFS-25ML
Newark Part No.84AC8282
Product Range8329TFS Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity1.22W/m.K
Tensile Strength4.2MPa
Dispensing MethodSyringe
Volume25ml
Weight-
Product Range8329TFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8329TFS is a thermally conductive two-part epoxy adhesive with a long working life. It is dark grey, smooth, thixotropic and bonds well to a wide variety of substances. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems. For shorter working lives, use 8329TFF or 8329TFM.
- Thermal conductivity of 1.2W/(m·K)
- 1:1 mix ratio
- Working life of 4hours
- Cure time of 80minutes at 80°C (176°F)
- Provides strong electrical insulation
- High compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of ≥3 years
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.22W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (25-Jun-2025)
Adhesive Colour
Grey
Tensile Strength
4.2MPa
Volume
25ml
Product Range
8329TFS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate