Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES1697Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K6238
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $29.910 |
| 5+ | $29.280 |
Price for:Each
Minimum: 1
Multiple: 1
$29.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1697Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K6238
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronics, Metal Parts, Optics
Dispensing MethodAerosol
Volume12fl.oz (US)
Weight12oz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ES1697 is a 12-oz Flux-Off® lead-free Flux Remover for removing heat-degraded flux. The Flux-Off® flux remover is an extra strength solvent that removes heavy and encrusted flux deposits resulting from high temperature lead-free soldering applications. This powerful cleaner quickly removes all types of flux, oxide particles, dust, grease and oil and then evaporates quickly leaving no residues. The Flux-Off® flux remover effectively cleans flux residues from chip carriers, heat sinks, printed circuit boards, solenoids, switches, surface mount device pads, metal housings and chassis.
- Non-corrosive, safe for metals
- Flammable
- Extra-strength and fast drying
- Removes encrusted and baked-on fluxes
- Evaporates quickly without leaving residue
- Test on plastics
- All-way spray valve - Even sprays upside down
Applications
Industrial
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
12oz
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Electronics, Metal Parts, Optics
Volume
12fl.oz (US)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability