Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoS2C-H6RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63Y5933
Product RangeSystem Pro M Compact Series
Also Known As2CDS200912R0001, GTIN UPC EAN: 4016779563826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.270 |
| 25+ | $23.160 |
| 50+ | $21.510 |
| 100+ | $20.800 |
| 250+ | $20.100 |
Price for:Each
Minimum: 1
Multiple: 1
$25.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS2C-H6RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63Y5933
Product RangeSystem Pro M Compact Series
Also Known As2CDS200912R0001, GTIN UPC EAN: 4016779563826
Technical Datasheet
For Use WithMCB S200 Series
Accessory TypeAuxiliary Contact
Product RangeSystem Pro M Compact Series
SVHCTo Be Advised
Product Overview
The S2C-H6R from ABB is a System pro M compact auxiliary contact for MCB S 200 series miniature circuit breaker. This auxiliary contact indicates position of device and it is mounted on left side of MCBs using special pin. It is not suitable to mount together with RCD block DDA200 contacts.
- UL 1077, CSA and IEC/EN 60947-5-1 approved
- Rated current is 10A
- Minimum Rated voltage is 24VAC/VDC
- Surge voltage of 4KV (1.2/50ms)
- Dimensions (H x D x W) is 85mm x 69mm x 8.8mm
Applications
Safety
Technical Specifications
For Use With
MCB S200 Series
Product Range
System Pro M Compact Series
Accessory Type
Auxiliary Contact
SVHC
To Be Advised
Technical Docs (1)
Alternatives for S2C-H6R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate