Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSRV05-4ATCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel84X9415RL
Cut Tape84X9415
Product RangeRailClamp SR Series
Your Part Number
560 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $0.974 |
| 100+ | $0.729 |
| 250+ | $0.679 |
| 500+ | $0.630 |
| 1000+ | $0.577 |
| 2500+ | $0.534 |
| 5000+ | $0.491 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSRV05-4ATCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel84X9415RL
Cut Tape84X9415
Product RangeRailClamp SR Series
Technical Datasheet
Clamping Voltage Vc Max17.5V
TVS PolarityUnidirectional
Diode Case StyleSOT-23
Reverse Standoff Voltage5V
No. of Pins6Pins
Clamping Voltage Max17.5V
Operating Voltage5V
Power Dissipation Pd300W
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation300W
Qualification-
Product RangeRailClamp SR Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
17.5V
Diode Case Style
SOT-23
No. of Pins
6Pins
Operating Voltage
5V
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
300W
Product Range
RailClamp SR Series
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
17.5V
Power Dissipation Pd
300W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate