Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72500D0300H060Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel38K0231RL
Cut Tape38K0231
Your Part Number
5,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.086 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.086 |
| 25+ | $0.076 |
| 50+ | $0.069 |
| 100+ | $0.063 |
| 250+ | $0.058 |
| 1000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500D0300H060Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel38K0231RL
Cut Tape38K0231
Technical Datasheet
Clamping Voltage Vc Max120V
Diode Case StyleSOD-523
Voltage Rating VDC30V
No. of Pins2Pins
Operating Voltage30V
Varistor Case Style0603 [1608 Metric]
Power Dissipation Pd-
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72500D0300H060 is a CeraDiode® ESD Protection Device with very low capacitance. It is suitable for interfaces, data lines in USB, IEEE 1394, Ethernet, parallel port, SATA, DisplayPort, audio lines (digital) and video lines (analogue), DVI, HDMI, ICs and I/O ports.
- ESD protection to IEC 61000-4-2, level 4
- Bidirectional ESD protection in one component
- No change in ESD protection performance at temperatures up to 85°C
- Low parasitic inductance
- Low leakage current
- <lt/>0.5ns Fast response time
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Audio, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
120V
Voltage Rating VDC
30V
Operating Voltage
30V
Power Dissipation Pd
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOD-523
No. of Pins
2Pins
Varistor Case Style
0603 [1608 Metric]
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate