Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No23-28-275-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93K6772
Product RangeCVS Hardwired Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,031.760 |
| 5+ | $11,791.120 |
| 10+ | $11,550.490 |
| 25+ | $11,309.850 |
| 50+ | $11,069.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12,031.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No23-28-275-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93K6772
Product RangeCVS Hardwired Series
Technical Datasheet
Input Voltage480VAC
Product RangeCVS Hardwired Series
Output Voltage120VAC
Output Power (VA)7500VA
Width635mm
Height685.8mm
SVHCTo Be Advised
Product Overview
The 23-28-275-6 is a 7500VA Constant Voltage Transformer with extremely tight regulation is accomplished by SolaHD's Ferroresonant transformer technology. The CVS hardwired series recreates a well regulated sinusoidal waveform that is well isolated from input disturbances. No other power conditioning technology provides as complete a solution against these power quality disturbances. The CVS series is ideal for applications where even a small change in voltage level can lead to unscheduled downtime, misoperation, incorrect data or scrapped production.
- Harmonic filtering
- Acts as a step-up/step-down transformer
- Galvanic isolation provides exceptional circuit protection
- No maintenance required
Applications
Automation & Process Control, Audio, Consumer Electronics, Communications & Networking
Technical Specifications
Input Voltage
480VAC
Output Voltage
120VAC
Width
635mm
SVHC
To Be Advised
Product Range
CVS Hardwired Series
Output Power (VA)
7500VA
Height
685.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate