2. Circuit Protection
                                                                                                  3. Line Reactors
                                                                                                  Print Page

                                                                                                  1-2432409-3

                                                                                                  Reactor, 480 VAC, Corcom RPQ Series, 14.7 hp, 3 Phase, 17.6 A

                                                                                                  Date/Lot Code

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMP - TE CONNECTIVITY 1-2432409-3
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No1-2432409-3
                                                                                                  Newark Part No.74AK5521
                                                                                                  Product RangeCorcom RPQ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$210.660
                                                                                                  3+$198.900
                                                                                                  5+$187.120
                                                                                                  10+$175.360
                                                                                                  25+$172.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $210.66
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No1-2432409-3
                                                                                                  Newark Part No.74AK5521
                                                                                                  Product RangeCorcom RPQ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeCorcom RPQ Series
                                                                                                  Supply Voltage Max480VAC
                                                                                                  Power Consumption14.7hp
                                                                                                  Impedance-
                                                                                                  Phase Type3 Phase
                                                                                                  Output Current17.6A
                                                                                                  Inductance1.67mH
                                                                                                  Length5.66"
                                                                                                  Width2.79"
                                                                                                  Height5.61"
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  1-2432409-3 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.

                                                                                                  • 17.6A rated current, 14.7HP rated power, 1.670mH inductance, connector termination
                                                                                                  • Copper windings, comply with industry standards
                                                                                                  • Helps protect motor drive electronics
                                                                                                  • Limitations of inrush currents
                                                                                                  • Reduction of nuisance tripping caused by power line voltage spikes
                                                                                                  • Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
                                                                                                  • Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
                                                                                                  • High potential test voltage of 2000VAC for 2sec
                                                                                                  • Operating temperature range from -45°C to 100°C, climatic category 45/100/21
                                                                                                  • Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Corcom RPQ Series

                                                                                                  Power Consumption

                                                                                                  14.7hp

                                                                                                  Phase Type

                                                                                                  3 Phase

                                                                                                  Inductance

                                                                                                  1.67mH

                                                                                                  Width

                                                                                                  2.79"

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Supply Voltage Max

                                                                                                  480VAC

                                                                                                  Impedance

                                                                                                  -

                                                                                                  Output Current

                                                                                                  17.6A

                                                                                                  Length

                                                                                                  5.66"

                                                                                                  Height

                                                                                                  5.61"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG