Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCSP1023Copy
Newark Part No.69AC7814
Product RangeLCSP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $100.680 |
| 5+ | $96.160 |
| 10+ | $94.240 |
| 25+ | $92.320 |
Price for:Each
Minimum: 1
Multiple: 1
$100.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCSP1023Copy
Newark Part No.69AC7814
Product RangeLCSP Series
Technical Datasheet
Product RangeLCSP Series
Suppressor TypeCoaxial
No. of Poles-
No. of Outlets1Outlets
SPD Type-
Peak Surge Current20kA
Continuing Operating Voltage Max-
Suppressor Mounting-
Plug Type-
SVHCTo Be Advised
Product Overview
LCSP1023 is a type N M/F in/out RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are ham radios, HF, UHF, and VHF radios, remote industrial monitoring.
- Surge current of 20KA, maximum power is 375W
- Frequency range from 125MHz to 1000MHz
- N male input connector to N female output connector
- VSWR is 1.1:1, DC block handling
- Multi-strike capability, blocking cap and gas tube surge protector type
- 50 ohm typical impedance
- Operating temperature range from -50 to 50°C
Technical Specifications
Product Range
LCSP Series
No. of Poles
-
SPD Type
-
Continuing Operating Voltage Max
-
Plug Type
-
Suppressor Type
Coaxial
No. of Outlets
1Outlets
Peak Surge Current
20kA
Suppressor Mounting
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate