Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF12A-M3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AJ0652RL
Cut Tape57AJ0652
Product RangeeSMP SMF Series
Your Part Number
19,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.569 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 50+ | $0.363 |
| 100+ | $0.258 |
| 250+ | $0.245 |
| 500+ | $0.231 |
| 1000+ | $0.206 |
| 2500+ | $0.184 |
| 5000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF12A-M3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AJ0652RL
Cut Tape57AJ0652
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max19.9V
Product RangeeSMP SMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Operating Voltage12V
Clamping Voltage Max19.9V
Power Dissipation Pd1kW
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation200W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
19.9V
TVS Polarity
Unidirectional
Operating Voltage
12V
Power Dissipation Pd
1kW
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Product Range
eSMP SMF Series
Reverse Standoff Voltage
12V
Clamping Voltage Max
19.9V
Diode Case Style
DO-219AB (SMF)
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate