Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGESD3V3X1DLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel27AK4101RL
Cut Tape27AK4101
Product RangeMulticomp Pro TVS Diodes
Also Known AsMP009036
Your Part Number
19,478 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.251 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.251 |
| 50+ | $0.195 |
| 100+ | $0.120 |
| 250+ | $0.098 |
| 500+ | $0.083 |
| 1000+ | $0.067 |
| 2500+ | $0.053 |
| 5000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGESD3V3X1DLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel27AK4101RL
Cut Tape27AK4101
Product RangeMulticomp Pro TVS Diodes
Also Known AsMP009036
Technical Datasheet
Product RangeMulticomp Pro TVS Diodes
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max15V
Diode Case StyleDFN1006
No. of Pins2Pins
Minimum Breakdown Voltage4.2V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation60W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
This Multicomp Pro GESD3V3X1DL Ultra-Low Capacitance Unidirectional TVS Diode device operates as a rectifier in the forward direction like any other avalanche diode, but is made and tested to handle very large peak currents, as well.
- ESD / transient protection of high speed data lines
- IEC 61000-4-2 (ESD): ±20kV (air), ±15 kV (contact)
- Low reverse stand−off voltage: 3.3V
- Very low leakage current
- Low diode capacitance
- ESD protection up to 10kV; IEC61000-4-2
Applications
Communication & Control, Computer Peripherals, Industrial Automation Control, Motor Drive & Control
Technical Specifications
Product Range
Multicomp Pro TVS Diodes
Reverse Standoff Voltage
3.3V
Diode Case Style
DFN1006
Minimum Breakdown Voltage
4.2V
Peak Pulse Power Dissipation
60W
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
15V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for GESD3V3X1DL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate