Coupled Inductors:

576 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
33AK4322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.415
Min: 1 / Mult: 1
SRF0703A Series
10µH
-
2.08A
2.47A
0.0826ohm
7.6mm x 7.6mm x 3.4mm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
83AK6784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.320
25+
$2.220
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
180nH
-
75A
54A
125µohm
-
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
83AK6781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.320
25+
$2.220
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
100nH
-
75A
98A
125µohm
-
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
22AM3512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.110
25+
$1.980
50+
$1.780
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
15µH
-
1.83A
2.05A
0.119ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
58AK2101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.860
25+
$3.670
50+
$3.420
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
-
3.7A
15.5A
0.02ohm
-
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
83AK6795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.320
25+
$2.220
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z120612S Series
120nH
-
70A
100A
125µohm
-
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
58AK2110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.600
25+
$3.350
50+
$3.070
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
3.3µH
-
3.5A
2.5A
0.057ohm
-
190nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
58AK2115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.600
25+
$3.350
50+
$3.070
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
22µH
-
1.2A
1.3A
0.22ohm
-
700nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
83AK6792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.140
25+
$2.040
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
170nH
-
77A
70A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
83AK6788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.140
25+
$2.040
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
90nH
-
77A
135A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
83AK6787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.140
25+
$2.040
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
80nH
-
77A
150A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
94AK5707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.600
25+
$3.560
50+
$3.530
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
-
6.8µH
-
3.2A
8A
0.035ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
83AK6791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.140
25+
$2.040
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
150nH
-
77A
84A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
94AK5701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$6.990
25+
$6.660
50+
$6.330
100+
$6.230
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
2.2µH
-
18A
35A
0.0042ohm
-
-
1:1
13.2mm
13.2mm
10.5mm
Surface Mount
-40°C
150°C
-
83AK6794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.320
25+
$2.220
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z120612S Series
100nH
-
70A
125A
125µohm
-
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
85AK8265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.950
10+
$10.320
25+
$9.740
50+
$9.350
100+
$8.960
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
1.8µH
-
33A
81A
820µohm
-
3.5µH
-
26.8mm
13.8mm
14mm
Surface Mount
-40°C
150°C
AEC-Q200
94AK5705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.560
25+
$3.510
50+
$3.450
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
WE-DD
1.5µH
-
8.6A
17.5A
0.016ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
58AK2104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$3.280
25+
$3.190
50+
$3.100
100+
$2.940
Min: 1 / Mult: 1
WE-DD Series
33µH
-
700mA
1.5A
0.5ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
22AM3517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
Min: 1 / Mult: 1
SRF0703HA Series
470µH
-
350mA
370mA
2.82ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
63AK2520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.850
25+
$2.780
50+
$2.690
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
4.7µH
-
1.3A
3A
0.075ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
83AK6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.320
25+
$2.220
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
150nH
-
75A
62A
125µohm
-
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
25AM5399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.240
10+
$3.720
25+
$3.220
50+
$2.860
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
PGL725XHLT Series
170nH
-
40A
24A
250µohm
-
-
-
12.3mm
8mm
6mm
Surface Mount
-40°C
125°C
-
22AM3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.110
25+
$1.980
50+
$1.780
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
76AK7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.050
25+
$0.972
50+
$0.885
100+
$0.797
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
100nH
-
730mA
790mA
0.715ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
83AK6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.140
25+
$2.040
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
70nH
-
77A
160A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
176-200 of 576 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK