Fixed Value Inductors:

91 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66F7277

RoHS

Each
1+
$63.510
5+
$57.880
10+
$52.250
25+
$45.520
Min: 1 / Mult: 1
153-159 Series
2.5H
300mA
43ohm
± 15%
-
-
51R4243

RoHS

Each
1+
$275.790
5+
$257.990
10+
$240.190
Min: 1 / Mult: 1
193 Series
10H
300mA
63ohm
± 15%
-
-
24B7476

RoHS

Each
1+
$22.550
5+
$20.260
10+
$17.970
25+
$17.170
50+
$16.200
More Pricing...
Min: 1 / Mult: 1
153-159 Series
9H
40mA
700ohm
± 15%
-
Chassis Mount
28Y0702

RoHS

Each
1+
$156.320
5+
$156.300
10+
$156.280
Min: 1 / Mult: 1
195-196 Series
15mH
12A
0.062ohm
± 15%
-
Chassis Mount
28Y0713

RoHS

Each
1+
$92.400
5+
$88.690
10+
$84.970
25+
$83.980
50+
$83.510
More Pricing...
Min: 1 / Mult: 1
195-196 Series
20mH
4A
0.11ohm
± 15%
-
Chassis Mount
28Y0711

RoHS

Each
1+
$114.130
5+
$108.190
10+
$102.240
25+
$101.610
50+
$101.300
More Pricing...
Min: 1 / Mult: 1
195-196 Series
4.8mH
12A
0.024ohm
± 15%
-
Chassis Mount
28Y0701

RoHS

Each
1+
$112.580
5+
$110.580
10+
$108.590
25+
$107.990
50+
$107.400
More Pricing...
Min: 1 / Mult: 1
195-196 Series
10H
12.5A
0.072ohm
± 15%
-
Chassis Mount
28Y0706

RoHS

Each
1+
$118.050
5+
$113.400
10+
$108.760
25+
$108.370
50+
$107.990
More Pricing...
Min: 1 / Mult: 1
195-196 Series
40mH
6A
0.4ohm
± 15%
-
Chassis Mount
24B7410

RoHS

Each
1+
$5.830
5+
$5.320
10+
$5.040
25+
$4.950
50+
$4.860
More Pricing...
Min: 1 / Mult: 1
1537 Series
40mH
5A
0.039ohm
± 5%
-
Axial Leaded
28Y0714

RoHS

Each
1+
$45.150
5+
$42.730
10+
$40.310
25+
$39.790
50+
$39.210
More Pricing...
Min: 1 / Mult: 1
195-196 Series
40mH
2A
0.24ohm
± 15%
-
Chassis Mount
24B7501

RoHS

Each
1+
$30.290
5+
$27.580
10+
$24.870
25+
$23.070
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
1540 Series
1.8mH
2.5A
0.55ohm
± 15%
-
Radial Leaded
28Y0712

RoHS

Each
1+
$96.680
5+
$94.700
10+
$92.730
25+
$91.680
50+
$91.040
More Pricing...
Min: 1 / Mult: 1
195-196 Series
1.2mH
6A
0.056ohm
± 15%
-
Chassis Mount
24B7419

RoHS

Each
1+
$9.440
5+
$8.600
10+
$7.760
25+
$7.190
50+
$6.780
More Pricing...
Min: 1 / Mult: 1
1538 Series
10H
9A
0.017ohm
± 10%
21.6MHz
Radial Leaded
28Y0699

RoHS

Each
1+
$244.430
5+
$241.790
10+
$239.140
Min: 1 / Mult: 1
195-196 Series
5mH
25A
0.014ohm
± 15%
-
Chassis Mount
24B7431

RoHS

Each
1+
$14.680
5+
$13.380
10+
$12.080
25+
$11.180
50+
$10.550
More Pricing...
Min: 1 / Mult: 1
1538 Series
150µH
6.3A
0.046ohm
± 10%
1.6MHz
Radial Leaded
28Y0709

RoHS

Each
1+
$59.510
5+
$55.010
10+
$50.500
25+
$50.480
50+
$50.470
More Pricing...
Min: 1 / Mult: 1
195-196 Series
100mH
1A
1.5ohm
± 15%
-
Chassis Mount
28Y0700

RoHS

Each
1+
$202.060
5+
$200.470
10+
$198.880
Min: 1 / Mult: 1
195-196 Series
7mH
20A
0.062ohm
± 15%
-
Chassis Mount
28Y0698

RoHS

Each
1+
$304.630
5+
$302.160
10+
$299.680
Min: 1 / Mult: 1
195-196 Series
4mH
30A
0.018ohm
± 15%
-
Chassis Mount
28Y0703

RoHS

Each
1+
$253.230
5+
$251.180
10+
$249.140
Min: 1 / Mult: 1
195-196 Series
15mH
16A
0.062ohm
± 15%
-
Chassis Mount
28Y0707

RoHS

Each
1+
$73.350
5+
$70.240
10+
$67.130
25+
$65.730
50+
$65.490
More Pricing...
Min: 1 / Mult: 1
195-196 Series
70mH
2A
0.9ohm
± 15%
-
Chassis Mount
28Y0704

RoHS

Each
1+
$130.900
5+
$126.430
10+
$121.960
25+
$121.510
50+
$121.090
More Pricing...
Min: 1 / Mult: 1
195-196 Series
30mH
8A
0.3ohm
± 15%
-
Chassis Mount
28Y0697

RoHS

Each
1+
$315.090
5+
$297.980
10+
$280.870
Min: 1 / Mult: 1
195-196 Series
1.4mH
50A
0.005ohm
± 15%
-
Chassis Mount
28Y0143

RoHS

Each
1+
$13.220
5+
$12.920
10+
$12.610
25+
$11.200
50+
$10.890
More Pricing...
Min: 1 / Mult: 1
153-159 Series
15mH
20A
966ohm
± 15%
-
Chassis Mount
92AH4098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.220
25+
$1.150
50+
$1.090
100+
$1.010
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
31AJ8543

RoHS

Each
1+
$32.650
5+
$30.730
10+
$28.800
25+
$27.850
50+
$26.890
More Pricing...
Min: 1 / Mult: 1
194 Series
-
-
-
-
-
-
51-75 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK