RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55Y0253

RoHS

Date/Lot Code

Each
1+
$0.610
10+
$0.609
25+
$0.578
50+
$0.547
100+
$0.489
More Pricing...
Min: 5 / Mult: 5
10µH
WE-GFH Series
-
1.975ohm
Unshielded
44MHz
-
-
340mA
± 10%
-
51AC1797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.436
25+
$0.431
50+
$0.425
100+
$0.419
250+
$0.400
More Pricing...
Min: 10 / Mult: 10
1µH
ASMPL Series
-
0.4ohm
Unshielded
-
-
-
800mA
± 20%
-
55AC0806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.076
10+
$0.076
25+
$0.076
50+
$0.076
Min: 1 / Mult: 1
1µH
CB Series
-
16.9ohm
Unshielded
-
-
-
100mA
± 10%
-
57AC0651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.079
Min: 10 / Mult: 10
220nH
CE201210 Series
-
1.2ohm
Unshielded
350MHz
-
-
300mA
± 5%
-
57AC1756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
Min: 10 / Mult: 10
560nH
CS160808 Series
-
0.9ohm
Shielded
95MHz
-
-
150mA
± 10%
-
15AC6652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
10+
$0.161
25+
$0.153
50+
$0.143
100+
$0.135
More Pricing...
Min: 5 / Mult: 5
6.8µH
NLCV32-EFR Series
-
0.348ohm
-
38MHz
-
-
700mA
± 20%
-
31AC6301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
25+
$0.207
50+
$0.201
100+
$0.195
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
100nH
B78148E BC+ Series
-
0.015ohm
-
700MHz
-
-
7.3A
± 20%
-
31AC6340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
10+
$0.474
25+
$0.416
50+
$0.406
100+
$0.394
More Pricing...
Min: 5 / Mult: 5
270µH
B82144F2 LBC+ Series
-
1.2ohm
-
3.2MHz
-
-
800mA
± 5%
-
15AC6712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.154
25+
$0.146
50+
$0.139
100+
$0.133
More Pricing...
Min: 5 / Mult: 5
220nH
NLV32-EF Series
-
0.32ohm
Unshielded
350MHz
-
-
450mA
± 5%
-
15AC6614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.226
10+
$0.190
25+
$0.174
50+
$0.164
100+
$0.159
More Pricing...
Min: 5 / Mult: 5
100nH
NLCV32-EFRD Series
-
0.024ohm
-
800MHz
-
-
2.85A
± 20%
-
31AC6308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.235
50+
$0.228
100+
$0.222
250+
$0.192
More Pricing...
Min: 10 / Mult: 10
220nH
B78148E BC+ Series
-
0.019ohm
-
610MHz
-
-
5.9A
± 20%
-
15AC6723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
10+
$0.186
25+
$0.164
50+
$0.160
100+
$0.155
More Pricing...
Min: 5 / Mult: 5
560nH
NLV32-EFD Series
-
0.55ohm
Unshielded
180MHz
-
-
450mA
± 5%
-
31AC6282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
25+
$0.213
50+
$0.207
100+
$0.201
250+
$0.177
More Pricing...
Min: 10 / Mult: 10
100nH
B78108E BC+ Series
-
0.015ohm
-
700MHz
-
-
7.3A
± 20%
-
55Y0274

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.578
25+
$0.557
50+
$0.537
100+
$0.481
More Pricing...
Min: 1 / Mult: 1
4.7µH
WE-GFH Series
-
0.235ohm
Unshielded
53MHz
-
-
1.2A
± 10%
-
55Y0278

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.578
25+
$0.557
50+
$0.537
100+
$0.481
More Pricing...
Min: 1 / Mult: 1
15µH
WE-GFH Series
-
0.535ohm
Unshielded
27MHz
-
-
800mA
± 10%
-
57AC6989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
25+
$0.145
50+
$0.131
100+
$0.115
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
0.7nH
LQP03HQ_02 Series
-
0.04ohm
Unshielded
20GHz
-
-
1.1A
± 0.05nH
-
45AC5520

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.030
4000+
$0.030
Min: 2000 / Mult: 2000
100nH
MLZ Series
-
3.5ohm
Shielded
12MHz
-
-
140mA
± 20%
-
55Y0255

RoHS

Date/Lot Code

Each
1+
$0.551
10+
$0.540
25+
$0.529
50+
$0.518
100+
$0.464
More Pricing...
Min: 5 / Mult: 5
22µH
WE-GFH Series
-
3ohm
Unshielded
29MHz
-
-
265mA
± 10%
-
15AC6780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.156
10+
$0.141
25+
$0.130
50+
$0.122
100+
$0.117
More Pricing...
Min: 5 / Mult: 5
22µH
NLV32-EF Series
-
3.7ohm
Unshielded
20GHz
-
-
110mA
± 5%
-
38K0535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.410
10+
$0.305
25+
$0.293
50+
$0.281
100+
$0.269
Min: 1 / Mult: 1
330µH
CM45 Series
-
14ohm
Unshielded
3.5MHz
-
-
85mA
± 10%
-
31AC6305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.236
50+
$0.229
100+
$0.223
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
150nH
B78148E BC+ Series
-
0.017ohm
-
650MHz
-
-
6.5A
± 20%
-
38K0509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
10+
$0.239
25+
$0.238
50+
$0.221
Min: 5 / Mult: 5
1µH
CM322522 Series
-
0.7ohm
Unshielded
115MHz
115MHz
-
400mA
± 10%
1210 [3225 Metric]
57AC1761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
Min: 10 / Mult: 10
2.2µH
CV201210 Series
-
0.65ohm
-
50MHz
-
-
30mA
± 10%
-
56AC1073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.080
10+
$0.080
25+
$0.080
50+
$0.080
100+
$0.080
Min: 1 / Mult: 1
15µH
IMC-1008 Series
-
0.08ohm
Unshielded
2.7GHz
-
-
1A
± 5%
-
38AC0786

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.161
4000+
$0.160
8000+
$0.159
12000+
$0.158
Min: 2000 / Mult: 2000
1µH
CM322522 Series
-
0.7ohm
Unshielded
115MHz
-
-
230mA
± 10%
-
1251-1275 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK