Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-R10M-EFRD Wirewound Inductor, 100 nH, 0.024 ohm, 800 MHz, 2.85 A, 1210 [3225 Metric], NLCV32-EFRD Series](https://mexico.newark.com/productimages/standard/en_US/2747752-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-R10M-EFRDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel15AC6614RL
Cut Tape15AC6614
Product RangeNLCV32-EFRD Series
Your Part Number
3,094 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.257 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.257 |
| 10+ | $0.216 |
| 15+ | $0.205 |
| 25+ | $0.193 |
| 50+ | $0.189 |
| 125+ | $0.184 |
| 250+ | $0.164 |
| 500+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-R10M-EFRDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel15AC6614RL
Cut Tape15AC6614
Product RangeNLCV32-EFRD Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.024ohm
Self Resonant Frequency800MHz
DC Current Rating2.85A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFRD Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Self Resonant Frequency
800MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
NLCV32-EFRD Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.024ohm
DC Current Rating
2.85A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
