Mica Capacitors:

366 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15F1204
Each
100+
$1.890
500+
$1.700
1000+
$1.400
2500+
$1.350
Min: 200 / Mult: 100
10pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
15F1215
Each
100+
$1.460
500+
$1.440
1000+
$1.290
2500+
$1.230
Min: 200 / Mult: 100
39pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0534

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.640
25+
$1.520
50+
$1.420
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0967

RoHS

Each
50+
$26.760
100+
$24.430
Min: 50 / Mult: 50
0.01µF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
CD30 Series
-
81K0412

RoHS

Each
100+
$2.710
500+
$2.500
1000+
$2.160
2500+
$1.990
Min: 100 / Mult: 100
20pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
81K1315

RoHS

Each
100+
$2.400
500+
$2.280
1000+
$2.190
Min: 100 / Mult: 100
33pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3.3mm
7.08mm
-55°C
125°C
CD5 Series
-
81K0631

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$3.400
25+
$3.140
50+
$3.140
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
330pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K0583

RoHS

Date/Lot Code

Each
100+
$5.450
250+
$5.380
500+
$5.310
Min: 100 / Mult: 100
680pF
300V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K0503

RoHS

Date/Lot Code

Each
1+
$2.950
10+
$2.330
25+
$2.210
50+
$2.090
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
1pF
500V
± 0.5pF
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
07H2136
Each
100+
$3.170
500+
$2.860
1000+
$2.610
2500+
$2.410
Min: 100 / Mult: 100
47pF
300V
± 5%
PC Pin
3mm
Radial Leaded
6.9mm
3.6mm
7.28mm
-55°C
125°C
CD5 Series
-
12C2862

Date/Lot Code

Each
1+
$4.250
10+
$3.090
25+
$2.820
50+
$2.560
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
50pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K1347

RoHS

Each
100+
$5.000
250+
$4.720
500+
$4.450
Min: 100 / Mult: 100
100pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
4.6mm
8.08mm
-55°C
125°C
CD5 Series
-
81K0921

RoHS

Each
50+
$10.770
100+
$10.420
Min: 50 / Mult: 50
5000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
18mm
9.4mm
16.98mm
-55°C
125°C
CD19 Series
-
81K0619

RoHS

Each
100+
$2.720
500+
$2.570
1000+
$2.160
2500+
$2.150
Min: 100 / Mult: 100
240pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
81K0518

RoHS

Each
1+
$0.660
10+
$0.660
25+
$0.660
50+
$0.660
100+
$0.660
More Pricing...
Min: 1 / Mult: 1
18pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0505

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.810
25+
$1.670
50+
$1.670
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
15F1230
Each
100+
$1.980
500+
$1.930
1000+
$1.600
2500+
$1.500
Min: 200 / Mult: 100
150pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
81K0510

RoHS

Each
100+
$1.420
500+
$1.360
1000+
$1.300
2500+
$1.280
Min: 200 / Mult: 100
8pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0520

RoHS

Date/Lot Code

Each
1+
$3.330
10+
$2.340
25+
$2.130
50+
$1.930
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
20pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
72C8653
Each
1+
$1.930
10+
$1.640
25+
$1.640
50+
$1.640
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0364

RoHS

Each
100+
$2.890
500+
$2.750
1000+
$2.630
Min: 100 / Mult: 50
100pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
125°C
CDV19 Series
-
81K0840

RoHS

Date/Lot Code

Each
1+
$7.760
10+
$5.580
25+
$5.210
50+
$4.840
100+
$4.390
More Pricing...
Min: 1 / Mult: 1
1200pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.8mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
81K0867

RoHS

Date/Lot Code

Each
50+
$6.420
100+
$6.280
250+
$6.190
500+
$6.010
Min: 50 / Mult: 50
2200pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17mm
6.4mm
15.48mm
-55°C
125°C
CD19 Series
-
81K0512

RoHS

Each
1+
$3.120
10+
$2.270
25+
$2.170
50+
$2.050
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0514

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.390
25+
$2.340
50+
$2.280
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
26-50 of 366 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK