Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD472FO3FCopy
Newark Part No.81K0913
Product RangeCD19 Series
Your Part Number
2,671 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
| 5+ | $14.520 |
| 10+ | $14.020 |
| 25+ | $12.910 |
| 100+ | $11.800 |
| 500+ | $9.320 |
| 1000+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD472FO3FCopy
Newark Part No.81K0913
Product RangeCD19 Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)500V
Capacitance Tolerance± 1%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length17.8mm
Product Width8.9mm
Product Height16.68mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD19 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 1%
Lead Spacing
8.7mm
Product Length
17.8mm
Product Height
16.68mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
8.9mm
Operating Temperature Min
-55°C
Product Range
CD19 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
