0
0 Items$0.00

Current Sense Through Hole Resistors:

240 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
52AJ5223

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.510
25+
$1.390
50+
$1.270
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNC Series
-
8W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ5190

RoHS

Date/Lot Code

Each
1+
$0.888
10+
$0.632
25+
$0.571
50+
$0.510
100+
$0.436
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KHS Series
-
4W
Wirewound
Axial Leaded
± 5%
-
400ppm/K ± 50ppm/K
20mm
-
6.4mm
6.4mm
-55°C
350°C
-
52AJ5236

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.180
25+
$1.040
50+
$0.897
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
16mm
-
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5239

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.180
25+
$1.040
50+
$0.897
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
0.051ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
16mm
-
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5243

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$0.856
25+
$0.756
50+
$0.656
100+
$0.603
More Pricing...
Min: 1 / Mult: 1
0.02ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 3%
-
-
21mm
-
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5232

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.180
25+
$1.040
50+
$0.897
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
21mm
-
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5217

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.160
25+
$1.020
50+
$0.880
100+
$0.781
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
-
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ5216

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.470
25+
$1.360
50+
$1.230
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
-
5W
Ceramic
Axial Leaded
± 1%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
64K7926

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.960
25+
$1.960
50+
$1.960
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
0.1ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
64K7921

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.090
25+
$1.980
50+
$1.890
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 80ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
64K7928

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.750
25+
$1.750
50+
$1.620
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
0.2ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
06X6735

RoHS

Date/Lot Code

Each
1+
$7.260
10+
$4.970
25+
$4.350
50+
$3.930
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
120ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
75AJ0151

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.470
25+
$1.350
50+
$1.230
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
0.07ohm
ER Series
-
7W
Wirewound
Axial Leaded
± 10%
-
± 200ppm/°C
22.2mm
-
-
-
-55°C
200°C
-
79AJ9122

RoHS

Date/Lot Code

Each
1+
$2.740
10+
$1.960
25+
$1.710
50+
$1.550
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SBL Series
-
4W
Metal Foil
Axial Leaded
± 5%
-
± 950ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
20AM9700

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.470
25+
$1.280
50+
$1.160
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
-
5W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
20.3mm
-
-
25.4mm
-55°C
275°C
-
20AM9707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.160
25+
$1.900
50+
$1.730
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
-
5W
Wirewound
Axial Leaded
± 1%
-
-
22.6mm
-
-
-
-55°C
275°C
-
71AK8148

RoHS

Date/Lot Code

Each
1+
$3.410
10+
$1.930
25+
$1.770
50+
$1.630
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
0.025ohm
MSR Series
-
5W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
20.3mm
-
-
25.4mm
-
275°C
-
20AM9693

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.090
25+
$1.900
50+
$1.730
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
0.015ohm
Riedon MSR Series
-
3W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
15.2mm
-
-
25.4mm
-55°C
275°C
-
20AM9698

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$1.540
25+
$1.360
50+
$1.250
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
0.01ohm
Riedon MSR Series
-
5W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
20.3mm
-
-
25.4mm
-55°C
275°C
-
20AM9699

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.470
25+
$1.280
50+
$1.160
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.015ohm
Riedon MSR Series
-
5W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
20.3mm
-
-
25.4mm
-55°C
275°C
-
20AM9702

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$1.150
25+
$1.080
50+
$1.020
100+
$0.931
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MSR Series
-
5W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
20.3mm
-
-
25.4mm
-55°C
275°C
-
51AK9643

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$2.890
25+
$2.710
50+
$2.520
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
0.015ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
14AM8055

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$0.863
25+
$0.752
50+
$0.682
100+
$0.623
More Pricing...
Min: 1 / Mult: 1
10mohm
SR Series
-
3W
Wirewound
Radial Leaded
± 1%
-
± 400ppm/°C
15.24mm
-
1.65mm
25.4mm
-65°C
275°C
-
41AK2414

RoHS

Date/Lot Code

Each
1+
$27.940
5+
$25.740
10+
$23.520
25+
$23.450
50+
$23.370
More Pricing...
Min: 1 / Mult: 1
25Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
12.7mm
-40°C
85°C
-
20AM9692

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.410
25+
$1.290
50+
$1.180
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
-
3W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
15.2mm
-
-
25.4mm
-55°C
275°C
-
101-125 of 240 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK