Print Page
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $0.904 |
| 25+ | $0.829 |
| 50+ | $0.788 |
| 100+ | $0.745 |
| 500+ | $0.706 |
| 1000+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSR3R0100FE66Copy
Newark Part No.14AM8055
Product RangeSR Series
Resistance10mohm
Product RangeSR Series
Power Rating3W
Resistor TechnologyWirewound
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 400ppm/°C
Product Length15.24mm
Product Width1.65mm
Product Height25.4mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Power Rating
3W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
1.65mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
SR Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
15.24mm
Product Height
25.4mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for SR3R0100FE66
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

