98 Product Results Found for "CADDOCK"
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.210 10+ $10.830 25+ $10.280 50+ $9.950 100+ $9.660 More Pricing... | 100ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | ||||||
Each | 1+ $5.840 10+ $4.480 25+ $4.180 50+ $3.980 100+ $3.850 More Pricing... | 100ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $15.400 10+ $12.840 25+ $11.800 50+ $11.640 100+ $11.520 More Pricing... | 5ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | ||||||
Each | 1+ $16.310 10+ $13.600 25+ $12.960 50+ $12.530 100+ $12.160 More Pricing... | 1ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | ||||||
Each | 1+ $14.550 10+ $10.000 25+ $9.690 50+ $8.530 100+ $8.200 | 10mohm | Kool-Pak MP900 Series | 16W | ± 5% | TO-220 | - | Thick Film | 0ppm/°C to +500ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $13.600 10+ $13.030 25+ $11.090 | 4ohm | Kool-Pak MP800 Series | 20W | ± 1% | TO-220 | - | Ceramic | -20ppm/°C to +80ppm/°C | High Power | - | 10.16mm | 4.45mm | -55°C | 175°C | ||||||
Each | 1+ $5.840 10+ $4.480 25+ $4.180 50+ $3.980 100+ $3.850 More Pricing... | 5ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $5.840 10+ $4.480 25+ $4.180 50+ $3.980 100+ $3.850 More Pricing... | 10mohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $5.840 10+ $4.480 25+ $4.180 50+ $3.980 100+ $3.850 More Pricing... | 1ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $6.760 10+ $5.260 25+ $4.920 50+ $4.710 100+ $4.540 More Pricing... | 500mohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $13.210 10+ $10.830 25+ $10.240 50+ $9.950 100+ $9.660 More Pricing... | 50ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | ||||||
Each | 1+ $4.810 10+ $3.630 25+ $3.350 50+ $3.200 100+ $3.060 More Pricing... | 100ohm | Kool-Pak MP900 Series | 15W | ± 1% | TO-126 | 200V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 8.12mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $16.600 10+ $13.910 25+ $13.280 50+ $12.910 100+ $12.630 More Pricing... | 500mohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | ||||||
Each | 1+ $5.840 10+ $4.480 25+ $4.180 50+ $3.980 100+ $3.850 More Pricing... | 25ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $12.790 10+ $10.530 25+ $10.000 50+ $9.690 100+ $9.440 More Pricing... | 5ohm | Kool-Pak MP800 Series | 50W | ± 1% | TO-220 | 300V | Metal Film | ± 50ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $16.630 10+ $13.950 25+ $13.310 50+ $12.950 100+ $12.670 More Pricing... | 100ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | 0 to +150ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | ||||||
Each | 1+ $6.760 10+ $5.260 25+ $4.920 50+ $4.690 100+ $4.490 More Pricing... | 100ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | 0 to +200ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $4.810 10+ $3.630 25+ $3.350 50+ $3.200 100+ $3.060 More Pricing... | 500mohm | Kool-Pak MP900 Series | 15W | ± 1% | TO-126 | 200V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 8.12mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $11.540 10+ $9.410 25+ $8.930 50+ $8.620 100+ $8.390 More Pricing... | 25ohm | Kool-Pak MP800 Series | 50W | ± 1% | TO-220 | 300V | - | -20ppm/°C to +50ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $28.240 5+ $26.370 10+ $24.490 25+ $23.630 50+ $23.110 More Pricing... | 1ohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | - | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 1+ $15.400 10+ $12.840 25+ $12.230 50+ $11.890 100+ $11.620 More Pricing... | 2ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | ||||||
Each | 1+ $13.070 10+ $10.760 25+ $10.220 50+ $9.910 100+ $9.660 More Pricing... | 25ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | ||||||
Each | 1+ $5.840 10+ $4.480 25+ $4.180 50+ $3.980 100+ $3.850 More Pricing... | 2ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $5.840 10+ $4.480 25+ $4.180 50+ $3.980 100+ $3.850 More Pricing... | 500mohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $11.540 10+ $9.410 25+ $8.930 50+ $8.620 100+ $8.390 More Pricing... | 50ohm | Kool-Pak MP800 Series | 50W | ± 1% | TO-220 | 300V | - | -20ppm/°C to +50ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||