
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $5.410 |
| 25+ | $5.050 |
| 50+ | $4.810 |
| 100+ | $4.630 |
| 250+ | $4.480 |
| 500+ | $4.380 |
Product Information
Product Overview
The MP930-0.10-1% is a Power Film Resistor, non-inductive design. The MP900 Series Kool-Pak® Power Film Resistor is constructed with Caddocks Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the device. 30W, 250V Power rating and temperature coefficient of 0 to +200ppm/°C.
- Exposed ceramic heat dissipating mounting surface
- 1500Vrms Dielectric withstanding voltage
- 10000MΩ Insulation resistance
- High Power Resistor
Technical Specifications
100mohm
30W
TO-220
Thick Film
High Power
10.41mm
-55°C
-
Kool-Pak MP900 Series
± 1%
250V
0 to +200ppm/°C
-
3.18mm
150°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MP930-0.10-1%
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
