Cylindrical Core Ferrites:

570 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T6934

RoHS

Each
1+
$3.000
10+
$2.940
25+
$2.900
50+
$2.840
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
17.5mm
25mm
10.7mm
-
-
648ohm
WE-AFB Series
72K6772

RoHS

Date/Lot Code

Each
1+
$0.112
10+
$0.050
25+
$0.041
50+
$0.040
100+
$0.038
More Pricing...
Min: 1 / Mult: 1
3.5mm
3.25mm
1.6mm
25MHz
300MHz
50ohm
-
08P2325

RoHS

Each
1+
$1.830
10+
$1.800
25+
$1.770
50+
$1.740
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
23.5mm
14mm
12.6mm
-
-
471ohm
WE-TOF Series
53M6925

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$2.260
25+
$1.970
50+
$1.760
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
88T6937

RoHS

Each
1+
$2.290
10+
$2.260
25+
$2.230
50+
$2.190
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
16mm
16mm
12mm
-
-
195ohm
WE-TOF Series
08P2309

RoHS

Each
1+
$5.180
10+
$5.090
25+
$5.030
50+
$4.980
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
19mm
50.8mm
11.5mm
-
-
808ohm
WE-AFB Series
98K8792

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$2.370
100+
$1.860
500+
$1.520
1000+
$1.320
More Pricing...
Min: 1 / Mult: 1
28mm
20mm
16mm
25MHz
100MHz
120ohm
-
06W1048

RoHS

Date/Lot Code

Each
1+
$8.550
Min: 1 / Mult: 1
8mm
150mm
-
-
-
-
-
09WX0043

RoHS

Date/Lot Code

Each
1+
$0.632
Min: 10 / Mult: 10
-
6mm
3mm
-
-
-
-
63R5819

RoHS

Date/Lot Code

Each
10+
$0.173
25+
$0.148
50+
$0.122
100+
$0.100
500+
$0.087
More Pricing...
Min: 10 / Mult: 10
1.5mm
10mm
-
-
-
-
-
98K8787

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$3.290
100+
$2.580
500+
$2.110
1000+
$1.840
More Pricing...
Min: 1 / Mult: 1
26mm
28.5mm
12.9mm
1MHz
500MHz
200ohm
-
14C3716

RoHS

Date/Lot Code

Each
1+
$0.149
10+
$0.149
25+
$0.149
50+
$0.149
100+
$0.137
More Pricing...
Min: 1 / Mult: 1
6.35mm
12.7mm
2.95mm
25MHz
300MHz
111ohm
-
07X1785

RoHS

Date/Lot Code

Each
1+
$20.620
10+
$14.590
25+
$13.890
50+
$13.190
Min: 1 / Mult: 1
65.3mm
25mm
38mm
-
-
-
B64290L0699 Series
73J6672

RoHS

Date/Lot Code

Each
1+
$0.369
10+
$0.278
25+
$0.239
50+
$0.218
100+
$0.199
More Pricing...
Min: 1 / Mult: 1
7.5mm
7.55mm
2.25mm
-
-
75ohm
-
88W4542

RoHS

Date/Lot Code

Each
1+
$11.410
10+
$8.420
25+
$7.700
Min: 1 / Mult: 1
31.1mm
50.8mm
19.05mm
-
-
330ohm
-
70W1678

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.240
25+
$1.100
50+
$1.010
100+
$0.912
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
200kHz
30MHz
-
-
53M6923

RoHS

Date/Lot Code

Each
1+
$0.403
10+
$0.291
25+
$0.257
50+
$0.233
100+
$0.210
More Pricing...
Min: 5 / Mult: 5
10.8mm
4mm
6mm
-
-
-
B64290L0038 Series
19X1675

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.040
25+
$0.946
50+
$0.858
100+
$0.769
More Pricing...
Min: 1 / Mult: 1
25mm
12mm
15mm
-
300MHz
-
ESD-R Series
05H9666

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.110
25+
$0.936
50+
$0.827
100+
$0.731
More Pricing...
Min: 1 / Mult: 1
-
40mm
6mm
-
-
-
-
02AC3439

RoHS

Date/Lot Code

Each
1+
$35.660
5+
$33.160
10+
$30.650
25+
$28.150
50+
$27.600
More Pricing...
Min: 1 / Mult: 1
89.3mm
13.5mm
54.3mm
-
-
-
B64290L0730 Series
02AC3431

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.060
25+
$0.931
50+
$0.844
100+
$0.776
More Pricing...
Min: 5 / Mult: 5
17.2mm
6.3mm
9.6mm
-
-
-
B64290L0045 Series
62AC1046

RoHS

Each
1+
$0.771
10+
$0.749
25+
$0.728
50+
$0.705
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
6mm
4mm
4mm
-
-
45ohm
WE-SAFB Series
28AH8280

RoHS

Each
1+
$1.320
10+
$1.230
25+
$1.150
50+
$1.060
100+
$0.916
Min: 1 / Mult: 1
20mm
10mm
10mm
-
-
85ohm
WE-TEFA Series
81AH9724

RoHS

Date/Lot Code

Each
1+
$5.300
10+
$5.100
25+
$4.940
50+
$4.780
100+
$4.500
More Pricing...
Min: 1 / Mult: 1
16mm
28.5mm
8mm
-
-
240ohm
WE-AEFA Series
66AH2673

RoHS

Each
1+
$1.090
10+
$1.040
25+
$1.040
50+
$1.030
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
12.7mm
6.35mm
7.9mm
-
-
100ohm
WE-TOF Series
101-125 of 570 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK