Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD11BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93R4430
Product RangeSouriau Trim Trio UTFD Series
Your Part Number
655 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.660 |
| 10+ | $29.380 |
| 25+ | $26.910 |
| 50+ | $25.740 |
| 100+ | $24.510 |
| 250+ | $21.400 |
| 500+ | $20.820 |
| 1000+ | $18.300 |
Price for:Each
Minimum: 1
Multiple: 1
$30.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD11BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93R4430
Product RangeSouriau Trim Trio UTFD Series
Technical Datasheet
Product RangeSouriau Trim Trio UTFD Series
Cable Diameter Max12.8mm
Seal MaterialNBR (Nitrile Butadiene Rubber)
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UTS series Plastic Connector range but rugged enough to withstand industrial applications. The bayonet coupling system makes it simple to use. With only a 1/3 twist of the coupling ring, connector is mated with an audible and sensitive click. Based on multiple power and signal connector and offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles. Almost all ways to accommodate wires exists like crimp, solder and screw termination.
Applications
Industrial
Technical Specifications
Product Range
Souriau Trim Trio UTFD Series
Cable Diameter Max
12.8mm
SVHC
No SVHC (17-Jan-2022)
For Use With
Souriau Trim Trio UTS Series Wall Mount Receptacles
Seal Material
NBR (Nitrile Butadiene Rubber)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability