Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-22-14SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F5054
Product Range97 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.290 |
| 5+ | $23.400 |
| 10+ | $21.490 |
| 25+ | $20.290 |
| 50+ | $19.290 |
| 100+ | $18.270 |
Price for:Each
Minimum: 1
Multiple: 1
$25.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-22-14SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F5054
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts19Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol Size 22 Shells
Insert Arrangement22-14
Connector Shell Size22
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 97 series Standard Cylindrical Connector provides the interconnection solution for general-duty applications. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connector offers a wide variety of shell styles, contact patterns and accessory options.
- Environmental capability with the 417 suffix plus 9767 cable clamp
- Solder or crimp termination
- Wide selection of shell styles and insert patterns
- Wide selection of connector finishes -cadmium or non-cadmium
- Threaded coupling, hard dielectric inserts
- Solid or split shell construction
Applications
Industrial, Automotive, Robotics, Commercial
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
22-14
Contact Material
Copper Alloy
No. of Contacts
19Contacts
Contact Termination Type
Solder
For Use With
Amphenol Size 22 Shells
Connector Shell Size
22
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-22-14S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate