Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No206-1204
Newark Part No.23AH8597
Product RangeVariocrimp 4 Series
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $417.820 |
| 5+ | $384.080 |
Price for:Each
Minimum: 1
Multiple: 1
$417.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1204
Newark Part No.23AH8597
Product RangeVariocrimp 4 Series
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeVariocrimp 4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
206-1204 is a Variocrimp 4 crimping tool for insulated and uninsulated ferrules. With “Variocrimp 4,” the built-in crimping pressure control automatically adjusts force to the conductor cross-section used. Only one crimping station is needed to handle the specified conductor range.
- Uniform, compact crimping all four sides for high conductor retention
- No need to center the ferrules into the terminals
- Crimping can be performed from either side (for left- or right-handed users)
- Built-in ratchet mechanism ensures gas-tight crimp connection
- Crimping tools open automatically after crimping operation is complete
- Ergonomically designed handles
- 2.953inch width, 7.874inch depth
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Variocrimp 4 Series
For Use With
0.25mm2 to 4mm2 Insulated and Uninsulated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate