Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTNF18-4MB-XVCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52R2632
Product RangeCatamount Series
Your Part Number
15,728 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 375+ | $0.805 |
| 750+ | $0.761 |
| 1875+ | $0.717 |
| 3750+ | $0.699 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTNF18-4MB-XVCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52R2632
Product RangeCatamount Series
Technical Datasheet
Product RangeCatamount Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA-
Wire Size AWG Max16AWG
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.98mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TNF18-4MB-XV is a fully-insulated Male Bullet Disconnect made of brass with copper sleeve and red nylon insulator. The Catamount® disconnect features metal insulation sleeve, molded insulator, internal barrel serrations and funnel entry. It also features crimp termination and accepts 22 to 16AWG wire size.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Catamount Series
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (15-Jan-2018)
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.98mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate